Part Details for E34724-000 by TE Connectivity
Overview of E34724-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for E34724-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E34724-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: E34724-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3153 / $7.1302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$6.5300 | Buy Now |
|
Onlinecomponents.com | 55PC0213-6-9 RoHS: Compliant | 0 |
|
$6.5200 / $18.3300 | Buy Now |
DISTI #
RYC55PC0213-6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC0213-6-9 RoHS: Compliant | 0 |
|
$6.5200 / $18.3300 | Buy Now |
Part Details for E34724-000
E34724-000 CAD Models
E34724-000 Part Data Attributes:
|
E34724-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E34724-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |