Datasheets
E32D1DEC1K-76.800MTR by: Ecliptek Corporation

VCXO, CLOCK, 76.8MHz, PECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Part Details for E32D1DEC1K-76.800MTR by Ecliptek Corporation

Overview of E32D1DEC1K-76.800MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for E32D1DEC1K-76.800MTR

E32D1DEC1K-76.800MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E32D1DEC1K-76.800MTR Part Data Attributes

E32D1DEC1K-76.800MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E32D1DEC1K-76.800MTR Ecliptek Corporation VCXO, CLOCK, 76.8MHz, PECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Control Voltage-Max 3.3 V
Control Voltage-Min
Fall Time-Max 1.5 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 75 ppm
Frequency Stability 50%
JESD-609 Code e4
Linearity 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 76.8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type PECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 1.5 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Nickel/Gold (Ni/Au)

E32D1DEC1K-76.800MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E32D1DEC1K-76.800MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E32D1DEC1K-76.800MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E32D1DEC1K-76.800MTR would you like to use for your alert(s)?
  • Please alert me when E32D1DEC1K-76.800MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E32D1DEC1K-76.800MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E32D1DEC1K-76.800MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E32D1DEC1K-76.800MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E32D1DEC1K-76.800MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E32D1DEC1K-76.800MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: