E2UDBS-FREQ2-I2A
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN

Overview of E2UDBS-FREQ2-I2A by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E2UDBS-FREQ2-I2A by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2UDBS-FREQ2-I2A by Ecliptek Corporation

E2UDBS-FREQ2-I2A
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TRAY
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
50 MHz
Operating Frequency-Min
30 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E2UDBS-FREQ2-I2A
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN
    VS

Alternate Parts for E2UDBS-FREQ2-I2A

This table gives cross-reference parts and alternative options found for E2UDBS-FREQ2-I2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2UDBS-FREQ2-I2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E2UDBS-FREQ2-I2TR QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-I2TR
E2UDBS-FREQ2-CXA QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-CXA
E2UDBS-FREQ2-TR QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-TR
E2UDBS-FREQ2-CX QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-CX
E2UDBS-FREQ2-CXTR QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-CXTR
E2UDBS-FREQ2-A QUARTZ CRYSTAL RESONATOR, 30MHz - 50MHz, ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN Ecliptek Corporation E2UDBS-FREQ2-I2A vs E2UDBS-FREQ2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2UDBS-FREQ2-I2A by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2UDBS-FREQ2-I2A by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E2UDBS-FREQ2-I2A would you like to use for your alert(s)?
  • Please alert me when E2UDBS-FREQ2-I2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2UDBS-FREQ2-I2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2UDBS-FREQ2-I2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2UDBS-FREQ2-I2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2UDBS-FREQ2-I2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2UDBS-FREQ2-I2A by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: