Part Details for E2SPAS-22.118M by Ecliptek Corporation
Overview of E2SPAS-22.118M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3118MPFE#TRPBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
LTC3118MPUFD#PBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
LTC3118MPFE#PBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv |
Part Details for E2SPAS-22.118M
E2SPAS-22.118M CAD Models
E2SPAS-22.118M Part Data Attributes
|
E2SPAS-22.118M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SPAS-22.118M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 22.118MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.118 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |