Part Details for E2SNA12-14.7456MTR by Ecliptek Corporation
Overview of E2SNA12-14.7456MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2SNA12-14.7456MTR
E2SNA12-14.7456MTR CAD Models
E2SNA12-14.7456MTR Part Data Attributes
|
E2SNA12-14.7456MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SNA12-14.7456MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 14.7456MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E2SNA12-14.7456MTR
This table gives cross-reference parts and alternative options found for E2SNA12-14.7456MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SNA12-14.7456MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2SNA12-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SNA12-14.7456MTR vs E2SNA12-14.7456M |