Part Details for E2SMA27-22.118M by Ecliptek Corporation
Overview of E2SMA27-22.118M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3118MPFE#TRPBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
LTC3118MPUFD#PBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv | |
LTC3118MPFE#PBF | Analog Devices | 18V, 2A Buck-Boost DC/DC Conv |
Part Details for E2SMA27-22.118M
E2SMA27-22.118M CAD Models
E2SMA27-22.118M Part Data Attributes
|
E2SMA27-22.118M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SMA27-22.118M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 22.118MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 27 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.118 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E2SMA27-22.118M
This table gives cross-reference parts and alternative options found for E2SMA27-22.118M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SMA27-22.118M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2SMA27-22.118MTR | QUARTZ CRYSTAL RESONATOR, 22.118MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SMA27-22.118M vs E2SMA27-22.118MTR |