E2SCA-FREQ9TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT

Overview of E2SCA-FREQ9TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for E2SCA-FREQ9TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2SCA-FREQ9TR by Ecliptek Corporation

E2SCA-FREQ9TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL; AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
30 MHz
Operating Frequency-Min
24 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E2SCA-FREQ9TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT
    VS

Alternate Parts for E2SCA-FREQ9TR

This table gives cross-reference parts and alternative options found for E2SCA-FREQ9TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SCA-FREQ9TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E2SBA-FREQ9TR QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT Ecliptek Corporation E2SCA-FREQ9TR vs E2SBA-FREQ9TR
E2SAA-FREQ9 QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT Ecliptek Corporation E2SCA-FREQ9TR vs E2SAA-FREQ9
E2SCA-FREQ9 QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT Ecliptek Corporation E2SCA-FREQ9TR vs E2SCA-FREQ9
E2SAA-FREQ9TR QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT Ecliptek Corporation E2SCA-FREQ9TR vs E2SAA-FREQ9TR
E2SBA-FREQ9 QUARTZ CRYSTAL RESONATOR, 24MHz - 30MHz, ROHS COMPLIANT Ecliptek Corporation E2SCA-FREQ9TR vs E2SBA-FREQ9
Part Number Description Manufacturer Compare
EC2SMFREQ9 QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz Ecliptek Corporation E2SCA-FREQ9TR vs EC2SMFREQ9
E2SMB-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SCA-FREQ9TR vs E2SMB-FREQ8TR
EC2SMFREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation E2SCA-FREQ9TR vs EC2SMFREQ8TR
E2SMB-FREQ9TR QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SCA-FREQ9TR vs E2SMB-FREQ9TR
E2SMB-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SCA-FREQ9TR vs E2SMB-FREQ1TR
E2SMA-FREQ9 QUARTZ CRYSTAL RESONATOR, 24 MHz - 30 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SCA-FREQ9TR vs E2SMA-FREQ9
E2SMA-FREQ8TR QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SCA-FREQ9TR vs E2SMA-FREQ8TR
EC2SMB-FREQ QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz Ecliptek Corporation E2SCA-FREQ9TR vs EC2SMB-FREQ
EC2SMFREQ8 QUARTZ CRYSTAL RESONATOR, 16 MHz - 23.999 MHz Ecliptek Corporation E2SCA-FREQ9TR vs EC2SMFREQ8
EC2SMB-FREQTR QUARTZ CRYSTAL RESONATOR, 24 MHz - 48 MHz Ecliptek Corporation E2SCA-FREQ9TR vs EC2SMB-FREQTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SCA-FREQ9TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SCA-FREQ9TR by Ecliptek Corporation

  • Please alert me when E2SCA-FREQ9TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2SCA-FREQ9TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SCA-FREQ9TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2SCA-FREQ9TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SCA-FREQ9TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SCA-FREQ9TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: