Part Details for E2EC-CR5C1 by OMRON Corporation
Overview of E2EC-CR5C1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for E2EC-CR5C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2ECCR5C1
|
Avnet Americas | PROX 3MM IN-LINE AMP.8M NPN-NO - Bulk (Alt: E2ECCR5C1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9432 / $194.9976 | Buy Now |
DISTI #
653-E2EC-CR5C1
|
Mouser Electronics | Proximity Sensors 3mm .5mm SENS NPN RoHS: Compliant | 6 |
|
$178.4200 / $212.0000 | Buy Now |
DISTI #
E2EC-CR5C1
|
TTI | Proximity Sensors 3mm .5mm SENS NPN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$173.1700 / $203.7900 | Buy Now |
Part Details for E2EC-CR5C1
E2EC-CR5C1 CAD Models
E2EC-CR5C1 Part Data Attributes
|
E2EC-CR5C1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EC-CR5C1
OMRON Corporation
Inductive Sensor, 0mm Min, 0.3mm Max, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IT ALSO OPERATES 5 TO 24 VDC SUPPLY, SHIELDED, IP67, SURGE ABSORBER | |
Body Length or Diameter | 3 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 0.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |