There are no models available for this part yet.
Overview of E2E2-X2Y1-US by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-2E2-33EG40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT9346AE-2E2A33E125.000000 | SiTime | SIT9346AE-2E2A33E125.000000 | |
SIT3373AE-2E2-33EC311.040000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for E2E2-X2Y1-US by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2E2X2Y1US
|
Avnet Americas | PROX LONG M12,2MM AC2W-NO UL - Bulk (Alt: E2E2X2Y1US) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6620 / $156.3660 | Buy Now | |
DISTI #
653-E2E2-X2Y1-US
|
Mouser Electronics | Proximity Sensors Long 2 mm Sensing M12 Conn RoHS: Compliant | 3 |
|
$154.8200 / $164.4000 | Buy Now | |
Neutron USA | Proximity Sensors Long 2 mm Sensing M12 Conn | 3 |
|
$310.7100 | Buy Now |
CAD Models for E2E2-X2Y1-US by OMRON Corporation
Part Data Attributes for E2E2-X2Y1-US by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
IP 67, IT ALSO OPERATES AT 24 TO 240 V AC SUPPLY VOLTAGE
|
Body Length or Diameter
|
21 mm
|
Measurement Range-Max (mm)
|
2.2 mm
|
Measurement Range-Min (mm)
|
1.8 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
264 V
|
Supply Voltage-Min
|
20 V
|
Termination Type
|
CABLE
|