Part Details for E2E-X2MC182M by OMRON Corporation
Overview of E2E-X2MC182M by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for E2E-X2MC182M
E2E-X2MC182M CAD Models
E2E-X2MC182M Part Data Attributes
|
E2E-X2MC182M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X2MC182M
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 37.8 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2.2 mm | |
Measurement Range-Min (mm) | 1.8 mm | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |