Part Details for E2E-X10MF1 by OMRON Corporation
Overview of E2E-X10MF1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10MF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$50.0000 / $76.9200 | Buy Now |
Part Details for E2E-X10MF1
E2E-X10MF1 CAD Models
E2E-X10MF1 Part Data Attributes
|
E2E-X10MF1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X10MF1
OMRON Corporation
Inductive Sensor, 10mm Min, 10mm Max, 200mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, UNSHIELDED | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | 10 mm | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |