Part Details for E2B-M30LS10-M1-B2 by OMRON Corporation
Overview of E2B-M30LS10-M1-B2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for E2B-M30LS10-M1-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM30LS10M1B2
|
Avnet Americas | SINGLE M30 LONG M12 CN PNP NC - Bulk (Alt: E2BM30LS10M1B2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8783 / $42.9363 | Buy Now |
DISTI #
653-E2BM30LS10M1B2
|
Mouser Electronics | DIP Switches / SIP Switches Single M30 Long M12 CN PNP NC RoHS: Compliant | 0 |
|
$51.3200 / $53.6800 | Order Now |
DISTI #
E2BM30LS10M1B2
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷10mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$33.1000 / $37.7600 | RFQ |
Part Details for E2B-M30LS10-M1-B2
E2B-M30LS10-M1-B2 CAD Models
E2B-M30LS10-M1-B2 Part Data Attributes
|
E2B-M30LS10-M1-B2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-M30LS10-M1-B2
OMRON Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 66 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |