Part Details for E2A-S08LN04-M1-B1 by OMRON Corporation
Overview of E2A-S08LN04-M1-B1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-S08LN04-M1-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AS08LN04M1B1
|
Avnet Americas | M8,LNG,UNSH,SS,4MM,PNP,NO,M12 - Bulk (Alt: E2AS08LN04M1B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.3146 / $102.0978 | Buy Now |
DISTI #
653-E2AS08LN04M1B1
|
Mouser Electronics | Proximity Sensors M8 LNG UNSH SS 4mm PNP NO M12 RoHS: Compliant | 0 |
|
$97.3400 / $116.9200 | Order Now |
DISTI #
E2AS08LN04M1B1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 2 |
|
$61.7900 / $71.0100 | Buy Now |
|
Neutron USA | Proximity Sensors M8 LNG UNSH SS 4mm PNP NO M12 | 2 |
|
$237.8000 | Buy Now |
Part Details for E2A-S08LN04-M1-B1
E2A-S08LN04-M1-B1 CAD Models
E2A-S08LN04-M1-B1 Part Data Attributes
|
E2A-S08LN04-M1-B1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2A-S08LN04-M1-B1
OMRON Corporation
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | |
Body Height | 49 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |