Part Details for E28F008S5-90 by Numonyx Memory Solutions
Overview of E28F008S5-90 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E28F008S5-90
E28F008S5-90 CAD Models
E28F008S5-90 Part Data Attributes
|
E28F008S5-90
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
E28F008S5-90
Numonyx Memory Solutions
Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F008S5-90
This table gives cross-reference parts and alternative options found for E28F008S5-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008S5-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F080A120N1 | 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008S5-90 vs M29F080A120N1 |
AM29F080B-90EIB | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | AMD | E28F008S5-90 vs AM29F080B-90EIB |
HY29F080T-90I | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | SK Hynix Inc | E28F008S5-90 vs HY29F080T-90I |
MBM29F080A-90PTR | Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | E28F008S5-90 vs MBM29F080A-90PTR |
M29F080A90N1T | 1MX8 FLASH 5V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008S5-90 vs M29F080A90N1T |
M29F080A120N6 | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | E28F008S5-90 vs M29F080A120N6 |
M29F080A120N6T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | E28F008S5-90 vs M29F080A120N6T |
AM29F080-90ECB | Flash, 1MX8, 90ns, PDSO40, TSOP-40 | AMD | E28F008S5-90 vs AM29F080-90ECB |
M29F080A90N6T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | E28F008S5-90 vs M29F080A90N6T |
M29F080A90N1T | Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | Numonyx Memory Solutions | E28F008S5-90 vs M29F080A90N1T |