Part Details for E28F008S3-170 by Intel Corporation
Overview of E28F008S3-170 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E28F008S3-170
E28F008S3-170 CAD Models
E28F008S3-170 Part Data Attributes
|
E28F008S3-170
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F008S3-170
Intel Corporation
Flash, 1MX8, 170ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 170 ns | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F008S3-170
This table gives cross-reference parts and alternative options found for E28F008S3-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008S3-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W008AT100N1T | 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29W008AT100N1T |
AM29F080B-120EI | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | E28F008S3-170 vs AM29F080B-120EI |
M29F080A70N6 | 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29F080A70N6 |
M29R008D-120N5TR | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29R008D-120N5TR |
MBM29LV080A-90PFTR | Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Limited | E28F008S3-170 vs MBM29LV080A-90PFTR |
M29R008T-150N5 | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29R008T-150N5 |
M29R008B-150N6 | 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29R008B-150N6 |
M29R008T-120N1 | 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29R008T-120N1 |
M29W008AT120N6 | 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29W008AT120N6 |
M29R008T-200N6 | 1MX8 FLASH 3V PROM, 200ns, PDSO40, 10 X 20 MM, TSOP-40 | STMicroelectronics | E28F008S3-170 vs M29R008T-200N6 |