Memory
E28F004BVB80
Description: 512KX8 FLASH 5V PROM, PDSO40, 20 X 10 MM, TSOP-40

Overview of E28F004BVB80 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E28F004BVB80 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E28F004BVB80 by Rochester Electronics LLC

E28F004BVB80
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP
Package Description
20 X 10 MM, TSOP-40
Pin Count
40
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK
JESD-30 Code
R-PDSO-G40
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. E28F004BVB80
    Rochester Electronics LLC
    512KX8 FLASH 5V PROM, PDSO40, 20 X 10 MM, TSOP-40
    VS

Related Parts for E28F004BVB80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E28F004BVB80 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E28F004BVB80 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of E28F004BVB80 would you like to use for your alert(s)?
  • Please alert me when E28F004BVB80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E28F004BVB80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E28F004BVB80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E28F004BVB80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E28F004BVB80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E28F004BVB80 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: