Part Details for E226 by Gilway Technical Lamp
Overview of E226 by Gilway Technical Lamp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188D70E226ME36D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRT31CC71E226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 25Vdc 22μF±20% | |
GCM188D70E226ME36J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Part Details for E226
E226 CAD Models
E226 Part Data Attributes
|
E226
Gilway Technical Lamp
Buy Now
Datasheet
|
Compare Parts:
E226
Gilway Technical Lamp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GILWAY TECHNICAL LAMP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 7 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |