Part Details for E213J50AV2KE3 by C&K
Overview of E213J50AV2KE3 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E213J50AV2KE3
E213J50AV2KE3 CAD Models
E213J50AV2KE3 Part Data Attributes
|
E213J50AV2KE3
C&K
Buy Now
Datasheet
|
Compare Parts:
E213J50AV2KE3
C&K
ROCKER SWITCH, DPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E213J50AV2KE3
This table gives cross-reference parts and alternative options found for E213J50AV2KE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E213J50AV2KE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E213J50AV2PE3 | ROCKER SWITCH, DPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | E213J50AV2KE3 vs E213J50AV2PE3 |
E213J50AV2PE3 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E213J50AV2KE3 vs E213J50AV2PE3 |