Part Details for E213J50AV2KE2 by ITT Interconnect Solutions
Overview of E213J50AV2KE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E213J50AV2KE2
E213J50AV2KE2 CAD Models
E213J50AV2KE2 Part Data Attributes
|
E213J50AV2KE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E213J50AV2KE2
ITT Interconnect Solutions
Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E213J50AV2KE2
This table gives cross-reference parts and alternative options found for E213J50AV2KE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E213J50AV2KE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E213J50AV2PE2 | Rocker Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E213J50AV2KE2 vs E213J50AV2PE2 |