Part Details for E21100D1TN1S by Microsemi Corporation
Overview of E21100D1TN1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E21100D1TN1S
E21100D1TN1S CAD Models
E21100D1TN1S Part Data Attributes
|
E21100D1TN1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
E21100D1TN1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for E21100D1TN1S
This table gives cross-reference parts and alternative options found for E21100D1TN1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E21100D1TN1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E21100D1FN1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | E21100D1TN1S vs E21100D1FN1S |