Part Details for E210127GM66F12 by TE Connectivity / Deutsch
Overview of E210127GM66F12 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for E210127GM66F12
E210127GM66F12 CAD Models
E210127GM66F12 Part Data Attributes
|
E210127GM66F12
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
E210127GM66F12
TE Connectivity / Deutsch
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.15A (COIL), 12VDC (COIL), 1800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONNECTEURS ELECTRIQUES DEUTSCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 25.8 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 6 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.8mm X 13mm X 25.7mm | |
Reference Standard | CECC; MS27401; SCC | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |