There are no models available for this part yet.
Overview of E201J1V3RE2 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for E201J1V3RE2 by ITT Interconnect Solutions
Part Data Attributes for E201J1V3RE2 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LONG ROCKER
|
Body Breadth
|
8.13 mm
|
Body Height
|
11.68 mm
|
Body Length or Diameter
|
15.75 mm
|
Contact (AC) Max Rating R Load
|
7.5A@125VAC
|
Contact Current(AC)-Max
|
7.5 A
|
Contact Current(DC)-Max
|
7.5 A
|
Contact (DC) Max Rating R Load
|
7.5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
40000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|
Alternate Parts for E201J1V3RE2
This table gives cross-reference parts and alternative options found for E201J1V3RE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201J1V3RE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201J1V3LE2 | Rocker Switch, DPDT, On-on, Latched, 7.5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-straight | ITT Interconnect Solutions | E201J1V3RE2 vs E201J1V3LE2 |
E201J1V3RE2 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1V3RE2 vs E201J1V3RE2 |