Part Details for E201J1CSE3 by C&K
Overview of E201J1CSE3 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E201J1CSE3
E201J1CSE3 CAD Models
E201J1CSE3 Part Data Attributes
|
E201J1CSE3
C&K
Buy Now
Datasheet
|
Compare Parts:
E201J1CSE3
C&K
ROCKER SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LONG ROCKER | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E201J1CSE3
This table gives cross-reference parts and alternative options found for E201J1CSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201J1CSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201J1CSE2 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1CSE3 vs E201J1CSE2 |
E201J1CRE3 | ROCKER SWITCH | C&K | E201J1CSE3 vs E201J1CRE3 |
E201J1CGE3 | ROCKER SWITCH | C&K | E201J1CSE3 vs E201J1CGE3 |
E201J1CME2 | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,ROCKER,6 | C&K | E201J1CSE3 vs E201J1CME2 |
E201J1CQE2 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1CSE3 vs E201J1CQE2 |
E201J1CBE3 | ROCKER SWITCH | C&K | E201J1CSE3 vs E201J1CBE3 |
E201J1CPE2 | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1CSE3 vs E201J1CPE2 |
E201J1CGE2 | ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1CSE3 vs E201J1CGE2 |
E201J1CBE2 | ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | E201J1CSE3 vs E201J1CBE2 |