Part Details for E2013P-CC by NKK Switches
Overview of E2013P-CC by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2013P-CC
E2013P-CC CAD Models
E2013P-CC Part Data Attributes:
|
E2013P-CC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
E2013P-CC
NKK Switches
Toggle Switch, SPDT, On-off-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Length | 0.516 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.0104 mm | |
Body Height | 36.8046 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.283 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E2013P-CC
This table gives cross-reference parts and alternative options found for E2013P-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2013P-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2013-CA | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-CA |
E2013-BF | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-BF |
E2013P-BB | Toggle Switch, SPDT, On-off-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | E2013P-CC vs E2013P-BB |
E2013-BC | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-BC |
E2013-CF | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-CF |
E2013-CG | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-CG |
E2013-BG | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-BG |
E2013P-BA | Toggle Switch, SPDT, On-off-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | E2013P-CC vs E2013P-BA |
E2013-CB | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-CB |
E2013-CE | Toggle Switch, SPDT, On-off-on, Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | NKK Switches | E2013P-CC vs E2013-CE |