Part Details for E2004A-5 by Advanced Thermal Products Inc
Overview of E2004A-5 by Advanced Thermal Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2004A-5
E2004A-5 CAD Models
E2004A-5 Part Data Attributes
|
E2004A-5
Advanced Thermal Products Inc
Buy Now
Datasheet
|
Compare Parts:
E2004A-5
Advanced Thermal Products Inc
RESISTOR, TEMPERATURE DEPENDENT, NTC, 20000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED THERMAL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | GLASS ENCAPSULATED | |
Manufacturer Series | E2004 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |