Part Details for E2004 by Pulse Electronics Corporation
Overview of E2004 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSE2004GB2B0NCG8 | Renesas Electronics Corporation | DDR4 Temp Sensor with SPD | |
TSE2004GB2C0NCG8 | Renesas Electronics Corporation | DDR4 Temp Sensor with SPD |
Price & Stock for E2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000093713
|
Sager | Network Controller & Processor ICs | 0 |
|
Buy Now |
Part Details for E2004
E2004 CAD Models
E2004 Part Data Attributes
|
E2004
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2004
Pulse Electronics Corporation
Telecom Circuit, 1-Func, LOW PROFILE, MODULE, SMT-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G16 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 9.78 mm |