Part Details for E1UNACL-FREQ7-CXA by Ecliptek Corporation
Overview of E1UNACL-FREQ7-CXA by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UNACL-FREQ7-CXA
E1UNACL-FREQ7-CXA CAD Models
E1UNACL-FREQ7-CXA Part Data Attributes
|
E1UNACL-FREQ7-CXA
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UNACL-FREQ7-CXA
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TRAY; AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 15.999 MHz | |
Operating Frequency-Min | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UNACL-FREQ7-CXA
This table gives cross-reference parts and alternative options found for E1UNACL-FREQ7-CXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UNACL-FREQ7-CXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UNACL-FREQ7-A | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-A |
E1UNACL-FREQ7-I2TR | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-I2TR |
E1UNACL-FREQ7-I2 | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-I2 |
E1UNACL-FREQ7-TR | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-TR |
E1UNACL-FREQ7-I2A | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-I2A |
E1UNACL-FREQ7-CX | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7-CX |
E1UNACL-FREQ7 | QUARTZ CRYSTAL RESONATOR, 15MHz - 15.999MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UNACL-FREQ7-CXA vs E1UNACL-FREQ7 |