Part Details for E1UM-FREQ7-I2TR by Ecliptek Corporation
Overview of E1UM-FREQ7-I2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for E1UM-FREQ7-I2TR
E1UM-FREQ7-I2TR CAD Models
E1UM-FREQ7-I2TR Part Data Attributes
|
E1UM-FREQ7-I2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UM-FREQ7-I2TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 15.999 MHz | |
Operating Frequency-Min | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UM-FREQ7-I2TR
This table gives cross-reference parts and alternative options found for E1UM-FREQ7-I2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UM-FREQ7-I2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1M-FREQ7-I2 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E1UM-FREQ7-I2TR vs EC1M-FREQ7-I2 |
E1UM-FREQ7-I2 | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E1UM-FREQ7-I2TR vs E1UM-FREQ7-I2 |
EC1M-FREQ7-I2TR | QUARTZ CRYSTAL RESONATOR, 15 MHz - 15.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E1UM-FREQ7-I2TR vs EC1M-FREQ7-I2TR |