E1SNAS-FREQ5TR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2

Overview of E1SNAS-FREQ5TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for E1SNAS-FREQ5TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1SNAS-FREQ5TR by Ecliptek Corporation

E1SNAS-FREQ5TR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.0015%
Frequency Tolerance
10 ppm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
9.999 MHz
Operating Frequency-Min
9 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E1SNAS-FREQ5TR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for E1SNAS-FREQ5TR

This table gives cross-reference parts and alternative options found for E1SNAS-FREQ5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SNAS-FREQ5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E1SNAS-FREQ5 QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation E1SNAS-FREQ5TR vs E1SNAS-FREQ5
EC1SMM-S-FREQ5 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz Ecliptek Corporation E1SNAS-FREQ5TR vs EC1SMM-S-FREQ5
Part Number Description Manufacturer Compare
EC1SMM-S-FREQ5 QUARTZ CRYSTAL RESONATOR, 9 MHz - 9.999 MHz Ecliptek Corporation E1SNAS-FREQ5TR vs EC1SMM-S-FREQ5
E1SNAS-FREQ5 QUARTZ CRYSTAL RESONATOR, 9MHz - 9.999MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation E1SNAS-FREQ5TR vs E1SNAS-FREQ5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1SNAS-FREQ5TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1SNAS-FREQ5TR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E1SNAS-FREQ5TR would you like to use for your alert(s)?
  • Please alert me when E1SNAS-FREQ5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1SNAS-FREQ5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1SNAS-FREQ5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1SNAS-FREQ5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1SNAS-FREQ5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1SNAS-FREQ5TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: