There are no models available for this part yet.
Overview of E1SLA25-12.000M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
CAD Models for E1SLA25-12.000M by Ecliptek Corporation
Part Data Attributes for E1SLA25-12.000M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD HC-49/UP Short
|
Package Description
|
ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMD HC-49/UP Short
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT CRYSTAL; BULK
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1000 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
15 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
25 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch)
|
Series Resistance
|
70 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Alternate Parts for E1SLA25-12.000M
This table gives cross-reference parts and alternative options found for E1SLA25-12.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SLA25-12.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SLA25-12.000MTR | QUARTZ CRYSTAL RESONATOR, 12MHz, ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | E1SLA25-12.000M vs E1SLA25-12.000MTR |