Part Details for E1R3K18D295J by Hokuriku Electric Industry Co Ltd
Overview of E1R3K18D295J by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1R3K18D295J
E1R3K18D295J CAD Models
E1R3K18D295J Part Data Attributes
|
E1R3K18D295J
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E1R3K18D295J
Hokuriku Electric Industry Co Ltd
NTC Thermistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Package Width | 8 mm | |
Resistance | 1.3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |