Part Details for E1HFSF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of E1HFSF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for E1HFSF4
E1HFSF4 CAD Models
E1HFSF4 Part Data Attributes
|
E1HFSF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
E1HFSF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 500 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for E1HFSF4
This table gives cross-reference parts and alternative options found for E1HFSF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1HFSF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1HF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HFSF4 vs U1HF3 |
ES1HBF2 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1HFSF4 vs ES1HBF2 |
RR1LAM4STF | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, | ROHM Semiconductor | E1HFSF4 vs RR1LAM4STF |
ES1HLHRVG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | E1HFSF4 vs ES1HLHRVG |
ES1HLHM2G | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | E1HFSF4 vs ES1HLHM2G |
U1HF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HFSF4 vs U1HF6 |
U1HFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | E1HFSF4 vs U1HFF4 |
RR1LAM4S | Rectifier Diode, | ROHM Semiconductor | E1HFSF4 vs RR1LAM4S |
ES1HBF1 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | E1HFSF4 vs ES1HBF1 |
ES1HLHMTG | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | E1HFSF4 vs ES1HLHMTG |