Part Details for E1800TC45E by Littelfuse Inc
Overview of E1800TC45E by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for E1800TC45E
E1800TC45E CAD Models
E1800TC45E Part Data Attributes
|
E1800TC45E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
E1800TC45E
Littelfuse Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | FAST RECOVERY HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4.55 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 31960 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2215 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Current-Max | 2000 µA | |
Reverse Recovery Time-Max | 1.15 µs | |
Reverse Test Voltage | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |