E15C7G1F-106.25M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 106.25 MHz, LVPECL OUTPUT

Overview of E15C7G1F-106.25M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6225-105MLC Coilcraft Inc General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-154MLC Coilcraft Inc General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT

CAD Models for E15C7G1F-106.25M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E15C7G1F-106.25M by Ecliptek Corporation

E15C7G1F-106.25M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
106.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7mm x 5mm x 2mm
Rise Time-Max
1 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. E15C7G1F-106.25M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 106.25 MHz, LVPECL OUTPUT
    VS

Alternate Parts for E15C7G1F-106.25M

This table gives cross-reference parts and alternative options found for E15C7G1F-106.25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E15C7G1F-106.25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E15D8D2F-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25 MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15D8D2F-106.250M
E15C7C2F-106.25MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT Ecliptek Corporation E15C7G1F-106.25M vs E15C7C2F-106.25MTR
E15C7E2F-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15C7E2F-106.250M
E15C7G2F-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15C7G2F-106.250M
E15D8H2F-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15D8H2F-106.250MTR
E15D8G2F-106.250M CRYSTAL OSCILLATOR, CLOCK, 106.25 MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15D8G2F-106.250M
E15C7D2F-106.25M CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT Ecliptek Corporation E15C7G1F-106.25M vs E15C7D2F-106.25M
E15C7H2F-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15C7H2F-106.250MTR
E15C7H1F-106.25MTR CRYSTAL OSCILLATOR, CLOCK, 106.25 MHz, LVPECL OUTPUT Ecliptek Corporation E15C7G1F-106.25M vs E15C7H1F-106.25MTR
E15C7G2F-106.250MTR CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation E15C7G1F-106.25M vs E15C7G2F-106.250MTR

Related Parts for E15C7G1F-106.25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E15C7G1F-106.25M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E15C7G1F-106.25M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E15C7G1F-106.25M would you like to use for your alert(s)?
  • Please alert me when E15C7G1F-106.25M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E15C7G1F-106.25M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E15C7G1F-106.25M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E15C7G1F-106.25M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E15C7G1F-106.25M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E15C7G1F-106.25M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: