Part Details for E13D8H2F-156.250MTR by Ecliptek Corporation
Overview of E13D8H2F-156.250MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E13D8H2F-156.250MTR
E13D8H2F-156.250MTR CAD Models
E13D8H2F-156.250MTR Part Data Attributes
|
E13D8H2F-156.250MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E13D8H2F-156.250MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for E13D8H2F-156.250MTR
This table gives cross-reference parts and alternative options found for E13D8H2F-156.250MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E13D8H2F-156.250MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E13D8D2F-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | E13D8H2F-156.250MTR vs E13D8D2F-156.250MTR |
E13D8D2F-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | E13D8H2F-156.250MTR vs E13D8D2F-156.250M |