Part Details for E13C7G2F-161.1328MTR by Ecliptek Corporation
Overview of E13C7G2F-161.1328MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E13C7G2F-161.1328MTR
E13C7G2F-161.1328MTR CAD Models
E13C7G2F-161.1328MTR Part Data Attributes
|
E13C7G2F-161.1328MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E13C7G2F-161.1328MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 161.1328 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for E13C7G2F-161.1328MTR
This table gives cross-reference parts and alternative options found for E13C7G2F-161.1328MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E13C7G2F-161.1328MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E13C7G1F-161.1328M | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7G1F-161.1328M |
E13C7D2F-161.1328M | CRYSTAL OSCILLATOR, CLOCK, 161.1328MHz, LVPECL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7D2F-161.1328M |
E13C7D1F-161.1328M | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7D1F-161.1328M |
E13C7J2E-161.1328MTR | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7J2E-161.1328MTR |
E13C7G2E-161.1328M | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7G2E-161.1328M |
E13C7J1F-161.1328MTR | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7J1F-161.1328MTR |
VC-706-ECW-SABN-161M132800 | LVPECL Output Clock Oscillator, 161.1328MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | E13C7G2F-161.1328MTR vs VC-706-ECW-SABN-161M132800 |
E13C7E1F-161.1328MTR | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7E1F-161.1328MTR |
E13C7C2E-161.1328M | CRYSTAL OSCILLATOR, CLOCK, 161.1328 MHz, LVPECL OUTPUT | Ecliptek Corporation | E13C7G2F-161.1328MTR vs E13C7C2E-161.1328M |
VCC6-QAC-161M1328 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 161.1328MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | E13C7G2F-161.1328MTR vs VCC6-QAC-161M1328 |