Part Details for E126SUR5VN by Spectrum Devices Corporation
Overview of E126SUR5VN by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E126SUR5VN
E126SUR5VN CAD Models
E126SUR5VN Part Data Attributes
|
E126SUR5VN
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
E126SUR5VN
Spectrum Devices Corporation
Single Color LED Display Cluster, Ultra Red, 16.002mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Configuration | COMPLEX | |
Display Height | 16.002 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |