E125SD3V8KE
Description: Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of E125SD3V8KE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E125SD3V8KE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E125SD3V8KE by ITT Interconnect Solutions

E125SD3V8KE
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.192 inch
Actuator Material
GLASS FILLED NYLON
Actuator Type
PLUNGER
Additional Feature
DISPOSABLE BOOT
Body Breadth
9.14 mm
Body Height
24.21 mm
Body Length or Diameter
19.56 mm
Bushing Diameter
0.206 inch
Bushing Length
0.2 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
7
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
MINIATURE SWITCH
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PRESSURE
Want to compare parts?
  1. E125SD3V8KE
    ITT Interconnect Solutions
    Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for E125SD3V8KE

This table gives cross-reference parts and alternative options found for E125SD3V8KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E125SD3V8KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E125SD3V8PE Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions E125SD3V8KE vs E125SD3V8PE
Part Number Description Manufacturer Compare
E125SD3V8PE Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions E125SD3V8KE vs E125SD3V8PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E125SD3V8KE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E125SD3V8KE by ITT Interconnect Solutions

  • Please alert me when E125SD3V8KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E125SD3V8KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E125SD3V8KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E125SD3V8KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E125SD3V8KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E125SD3V8KE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: