Part Details for E11A06004M420 by Molex
Overview of E11A06004M420 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06004M420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4544
|
Newark | Mic 4P M/Mp St/St D-Coded 42M |Molex E11A06004M420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$339.1100 / $398.6000 | Buy Now |
DISTI #
2266-E11A06004M420-ND
|
DigiKey | Ethernet Cables / Networking Cab Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$333.3300 / $347.0600 | Buy Now |
DISTI #
1300480319
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Male Straight to Male Straight 24 AWG TPE Cable 42m Length - Bulk (Alt: 1300480319) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24092141
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$294.8800 / $307.0300 | Buy Now |
DISTI #
10214326
|
TestEquity LLC | Molex E11A06004M420 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 42.0m (137.80') Length | 25 |
|
$347.1500 | Buy Now |