Part Details for E118AHF by Semtech Corporation
Overview of E118AHF by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E118AHF
E118AHF CAD Models
E118AHF Part Data Attributes:
|
E118AHF
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
E118AHF
Semtech Corporation
Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), Bipolar, PQFP64, 14 X 14 MM, MQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 18 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 0.65 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for E118AHF
This table gives cross-reference parts and alternative options found for E118AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E118AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D118 | Low Skew Clock Driver, 18 True Output(s), 0 Inverted Output(s), Bipolar, DIE | Semtech Corporation | E118AHF vs D118 |