Part Details for E112SD1AV2GE by C&K
Overview of E112SD1AV2GE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E112SD1AV2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9151
|
Newark | Pushbutton Switch, right Angle, spdt, on-(On),pc Tail Terminal, pcb Hole Count:5 |C&k Components E112SD1AV2GE RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.8600 | Buy Now |
DISTI #
E112SD1AV2GE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 4A 125V Min Qty: 2400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9729 | Buy Now |
DISTI #
611-E112-102
|
Mouser Electronics | Pushbutton Switches SPDT MOM RA RoHS: Compliant | 2 |
|
$6.9700 / $13.8000 | Buy Now |
|
Future Electronics | E010 Series SPDT On-Mom Right Angle Sealed Momentary Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 2400 Lead time: 10 Weeks Container: Box | 0Box |
|
$8.4800 / $8.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$8.3200 | Buy Now |
DISTI #
69896636
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2014 | Americas - 100 |
|
$13.0910 / $26.8190 | Buy Now |
DISTI #
65675858
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$7.8000 | Buy Now |
DISTI #
000000000000020483
|
Sager | Pushbutton Switches SPDT MOM RA Min Qty: 40 | 0 |
|
$8.8300 | Buy Now |
Part Details for E112SD1AV2GE
E112SD1AV2GE CAD Models
E112SD1AV2GE Part Data Attributes
|
E112SD1AV2GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E112SD1AV2GE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.222 inch | |
Actuator Type | PLUNGER | |
Additional Feature | UL,CSA | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.243 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COIN SILVER | |
Termination Type | SOLDER |
Alternate Parts for E112SD1AV2GE
This table gives cross-reference parts and alternative options found for E112SD1AV2GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E112SD1AV2GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E112SD1AV2BE | C&K | $6.1234 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | E112SD1AV2GE vs E112SD1AV2BE |
E112SD1AV2QE | C&K | $14.4630 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | E112SD1AV2GE vs E112SD1AV2QE |
E112SD1AV2KE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | E112SD1AV2GE vs E112SD1AV2KE |
E112SD1AV2LE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Vertical, 4A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E112SD1AV2GE vs E112SD1AV2LE |