Part Details for E10GSFPLR903240 by Intel Corporation
Overview of E10GSFPLR903240 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for E10GSFPLR903240
E10GSFPLR903240 CAD Models
E10GSFPLR903240 Part Data Attributes
|
E10GSFPLR903240
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E10GSFPLR903240
Intel Corporation
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.46 V |