There are no models available for this part yet.
Overview of E108J11CLE22 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for E108J11CLE22 by ITT Interconnect Solutions
Part Data Attributes for E108J11CLE22 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
ROCKER WITH FRAME
|
Body Breadth
|
6.6 mm
|
Body Height
|
8.86 mm
|
Body Length or Diameter
|
12.7 mm
|
Contact (AC) Max Rating R Load
|
7.5A@125VAC
|
Contact Current(AC)-Max
|
7.5 A
|
Contact Current(DC)-Max
|
7.5 A
|
Contact (DC) Max Rating R Load
|
7.5A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
40000 Cycle(s)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|
Alternate Parts for E108J11CLE22
This table gives cross-reference parts and alternative options found for E108J11CLE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E108J11CLE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E108J11CLE22 | ROCKER SWITCH, SPDT, LATCHED AND MOMENTARY, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | E108J11CLE22 vs E108J11CLE22 |
E108J11CRE22 | Rocker Switch, SPDT, Latched And Momentary, 7.5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | E108J11CLE22 vs E108J11CRE22 |