Part Details for E107J1V5KE2 by ITT Interconnect Solutions
Overview of E107J1V5KE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E107J1V5KE2
E107J1V5KE2 CAD Models
E107J1V5KE2 Part Data Attributes
|
E107J1V5KE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E107J1V5KE2
ITT Interconnect Solutions
Rocker Switch, SPDT, On-off-(on), Latched And Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Additional Feature | RESISTS 15KV ESD | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 13.45 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | SPRING STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Length | 0.112 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for E107J1V5KE2
This table gives cross-reference parts and alternative options found for E107J1V5KE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E107J1V5KE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E107J1V5KE2 | ROCKER SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E107J1V5KE2 vs E107J1V5KE2 |
E107J1V5PE2 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E107J1V5KE2 vs E107J1V5PE2 |