There are no models available for this part yet.
Overview of E105SD1CBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E105SD1CBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH9912
|
Newark | Toggle Switch, Spdt, 20Vac/Vdc, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:E Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components E105SD1CBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $11.2200 | Buy Now | |
DISTI #
CKN1076-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
304 In Stock |
|
$7.3740 / $11.1700 | Buy Now | |
DISTI #
611-E105-003
|
Mouser Electronics | Toggle Switches MOM-OFF-MOM SPDT PC RoHS: Compliant | 55 |
|
$7.2400 / $10.1800 | Buy Now | |
DISTI #
70272251
|
RS | Switch, Toggle, Sealed, SPDT, MOM-OFF-MOM,.500" Actuator,0.4A,20VAC/VDC, PC ThruHole | C&K E105SD1CBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8700 / $8.2900 | RFQ | |
Future Electronics | E Series SPDT Mom-Off-Mom Unthreaded PC Pin Sealed Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.9100 / $7.0000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$13.1200 | Buy Now | ||
Quest Components | Toggle Switch, Straight, Spdt, (on)-off-(on), Pc Tail Terminal, Toggle Bat, 3 | 22 |
|
$9.4800 / $14.2200 | Buy Now | ||
DISTI #
E105SD1CBE
|
TTI | Toggle Switches MOM-OFF-MOM SPDT PC RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 200 In Stock |
|
$6.5200 / $8.0800 | Buy Now | |
DISTI #
000000000000020455
|
Sager | Toggle Switches MOM-OFF-MOM SPDT PC Min Qty: 80 | 0 |
|
$6.9500 / $7.4500 | Buy Now |
CAD Models for E105SD1CBE by C&K
Part Data Attributes for E105SD1CBE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.5 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Bushing Length
|
0.25 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Resistance
|
0.01 mΩ
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED REINFORCED NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for E105SD1CBE
This table gives cross-reference parts and alternative options found for E105SD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E105SD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201SD1AV2GE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E105SD1CBE vs E201SD1AV2GE |
E107SD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E105SD1CBE vs E107SD1CBE |
E103SD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E105SD1CBE vs E103SD1CBE |
E101SD1CGE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E105SD1CBE vs E101SD1CGE |
E101SD1V3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E105SD1CBE vs E101SD1V3BE |
E103SD1AV2BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E105SD1CBE vs E103SD1AV2BE |
E201SD1V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E105SD1CBE vs E201SD1V3GE |
E211SD1V31BE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E105SD1CBE vs E211SD1V31BE |
E203SD1CBE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E105SD1CBE vs E203SD1CBE |
E205SD1V3GE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E105SD1CBE vs E205SD1V3GE |