There are no models available for this part yet.
Overview of E105MD1AV2BE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E105MD1AV2BE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M9053
|
Newark | Toggle Switch, right Angle, spdt,(On)-Off-(On),pc Tail Terminal, toggle Bat, pcb Hole Count:5 |C&k Components E105MD1AV2BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$9.5100 / $12.8000 | Buy Now | |
DISTI #
CKN1079-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
162 In Stock |
|
$7.3850 / $12.3500 | Buy Now | |
DISTI #
611-E105-002
|
Mouser Electronics | Toggle Switches MOM-OFF-MOM SPDT RA RoHS: Compliant | 86 |
|
$7.3000 / $11.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.8800 | Buy Now | ||
DISTI #
16503994
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 253 |
|
$7.3900 | Buy Now | |
DISTI #
61363660
|
Verical | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 55 |
|
$10.2310 / $12.6880 | Buy Now | |
Quest Components | Toggle Switch, Right Angle, Spdt, (on)-off-(on), Pc Tail Terminal, Toggle Bat, 5 | 946 |
|
$5.3250 / $10.6500 | Buy Now | ||
DISTI #
000000000000020451
|
Sager | Toggle Switches MOM-OFF-MOM SPDT RA Min Qty: 80 | 0 |
|
$7.8800 / $8.4400 | Buy Now |
CAD Models for E105MD1AV2BE by C&K
Part Data Attributes for E105MD1AV2BE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.3 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
6.6 mm
|
Body Height
|
12.7 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Length
|
0.25 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
40000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
GLASS FILLED REINFORCED NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for E105MD1AV2BE
This table gives cross-reference parts and alternative options found for E105MD1AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E105MD1AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E105MD1AV2BE | Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E105MD1AV2BE vs E105MD1AV2BE |
Related Parts for E105MD1AV2BE
-
E103MD1AV2BEToggle Switches
-
E107J3V21PE2Rocker Switches
-
DZQA5V6AXV5-7Transient Suppressors
-
DZ950N36KRectifier Diodes
-
DZ23C51-7-FZener Diodes
-
DTA143EE-TPSmall Signal Bipolar Transistors
-
E112SD1AGEPushbutton Switches
-
DF13-15P-1.25DSAHeaders and Edge Type Connectors
-
DZ-10GW2-1BSnap Acting/Limit Switches