Part Details for E103MD9V31GE by C&K
Overview of E103MD9V31GE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E103MD9V31GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9008
|
Newark | Switch Toggle Spdt 7.5A 125V |C&k Components E103MD9V31GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $15.2200 | Buy Now |
DISTI #
E103MD9V31GE-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3381 | Buy Now |
DISTI #
611-E103MD9V31GE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.7000 | Order Now |
|
Future Electronics | E Series SPDT On-Off-On Snap In V-Bracket Sealed Minature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.5100 / $9.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.1900 | Buy Now |
DISTI #
16495728
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 8 Package Multiple: 1 | Americas - 1922 |
|
$8.6100 | Buy Now |
DISTI #
51581178
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1114 | Americas - 45 |
|
$12.0250 / $14.3650 | Buy Now |
DISTI #
000000000000020437
|
Sager | Toggle Switches Toggle Min Qty: 1 | 360 |
|
$8.6100 / $11.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2498 |
|
RFQ |
Part Details for E103MD9V31GE
E103MD9V31GE CAD Models
E103MD9V31GE Part Data Attributes
|
E103MD9V31GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E103MD9V31GE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.28 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E103MD9V31GE
This table gives cross-reference parts and alternative options found for E103MD9V31GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E103MD9V31GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E207MD9V3BE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,10 | C&K | E103MD9V31GE vs E207MD9V3BE |
E201MD9V6GE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E103MD9V31GE vs E201MD9V6GE |
E101MD9V9BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E103MD9V31GE vs E101MD9V9BE |
E103MD9V3GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E103MD9V31GE vs E103MD9V3GE |
E105MD9V3GE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E103MD9V31GE vs E105MD9V3GE |
E101MD9V3GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E103MD9V31GE vs E101MD9V3GE |