Part Details for E102JZ165K00QB by Vishay Intertechnologies
Overview of E102JZ165K00QB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for E102JZ165K00QB
E102JZ165K00QB CAD Models
E102JZ165K00QB Part Data Attributes
|
E102JZ165K00QB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
E102JZ165K00QB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 165000ohm, 0.02% +/-Tol, 0.2ppm/Cel, 3724,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Non Inductive | |
Lead Diameter | 0.64 mm | |
Lead Length | 1.91 mm | |
Lead Spacing | 5.08 mm | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.65 mm | |
Package Length | 9.27 mm | |
Package Style | Radial | |
Package Width | 5.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | E102Z | |
Size Code | 3724 | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Tolerance | 0.02% |