Part Details for E101PG48VP by Spectrum Devices Corporation
Overview of E101PG48VP by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for E101PG48VP
E101PG48VP CAD Models
E101PG48VP Part Data Attributes
|
E101PG48VP
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
E101PG48VP
Spectrum Devices Corporation
Single Color LED, Pure Green, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for E101PG48VP
This table gives cross-reference parts and alternative options found for E101PG48VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101PG48VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-140G-CD-T | SINGLE COLOR LED, GREEN, 2.3 mm | Citizen Finedevice Co Ltd | E101PG48VP vs CL-140G-CD-T |
CL-170FG-CD-T | SINGLE COLOR LED, FRESH GREEN, 1.4 mm | Citizen Finedevice Co Ltd | E101PG48VP vs CL-170FG-CD-T |
MBG3373K-J210KA | Single Color LED, Super Bright Pure Green, 3.1mm, 2 PIN | Stanley Electric Co | E101PG48VP vs MBG3373K-J210KA |
MBG5379K-J220KB | Single Color LED, Super Bright Pure Green, 5mm, 2 PIN | Stanley Electric Co | E101PG48VP vs MBG5379K-J220KB |
CMD85101G-900 | Single Color LED, High Efficiency Green, 5mm, | CML Innovative Technologies | E101PG48VP vs CMD85101G-900 |
CL-150PG-CD-T | Single Color LED, Pure Green, 2mm, | Citizen Electronics Co Ltd | E101PG48VP vs CL-150PG-CD-T |
HLMP3950-700 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm, | CML Innovative Technologies | E101PG48VP vs HLMP3950-700 |
CL-140FG-CD-T | SINGLE COLOR LED, FRESH GREEN, 2.3 mm | Citizen Finedevice Co Ltd | E101PG48VP vs CL-140FG-CD-T |
CL-220G-C | Single Color LED, Green, 2mm | Citizen Electronics Co Ltd | E101PG48VP vs CL-220G-C |
90-2355-8031 | Single Color LED, Green, T-1 3/4, 5mm, | Elma Electronic Inc | E101PG48VP vs 90-2355-8031 |