E0C88316F
Description: Microcontroller, 8-Bit, MROM, 8.2MHz, CMOS, PQFP16, 28 X 28 MM, 3.35 MM HEIGHT, PLASTIC, QFP-160

Overview of E0C88316F by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E0C88316F by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E0C88316F by Seiko Epson Corporation

E0C88316F
Seiko Epson Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
QFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
19
Bit Size
8
Clock Frequency-Max
8.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G16
Length
28 mm
Number of I/O Lines
57
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
3.65 mm
Speed
8.2 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. E0C88316F
    Seiko Epson Corporation
    Microcontroller, 8-Bit, MROM, 8.2MHz, CMOS, PQFP16, 28 X 28 MM, 3.35 MM HEIGHT, PLASTIC, QFP-160
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E0C88316F by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E0C88316F by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of E0C88316F would you like to use for your alert(s)?
  • Please alert me when E0C88316F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E0C88316F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E0C88316F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E0C88316F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E0C88316F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E0C88316F by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: